W23-X1A1G-10
TE Connectivity / P&B BrandCircuit Breaker Thermal 1Pole 10A 250VAC/50VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W23-X1A1G-10
Alias/AKA:
6-1393246-5
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tray
Type:
Thermal
Voltage Rating:
250,50 VAC|VDC
Number of Poles:
1
Current Rating:
10 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
The TE Connectivity / P&B Brand part W23-X1A1G-10 is a reliable and high-performance circuit breaker designed for various applications. With its thermal 1-pole design, it provides protection and control over the flow of electricity with a current rating of 10A. Able to handle voltages up to 250VAC and 50VDC, this circuit breaker ensures optimal performance and safety. Whether you need it for your commercial or industrial projects, the TE Connectivity / P&B Brand part W23-X1A1G-10 is the perfect solution for all your circuit protection needs.
Product Highlights:
- W23 Series
- Number of Poles = 1
- Actuator Style = Push/Pull
- Current Rating = 10 Amps.
- Button Color = Black with White Amp Rate Marking and White Trip Band
Search Keywords:
W23X1A1G10
IN STOCK:
531
Can Ship immediately
On Order:
1,000
can ship 5/21/25
Factory Lead-Time
30 Weeks
Quantity
Unit Price
Ext. Price
1
$36.77
$36.770
5
$23.76
$118.800
25
$22.60
$565.000
50
$21.63
$1,081.500
100
$21.28
$2,128.000
250
$20.96
$5,240.000
500
+
$20.64
$10,320.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides