W23-X1A1G-15
TE Connectivity / P&B BrandCircuit Breaker Thermal 1Pole 15A 250VAC/50VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W23-X1A1G-15
Alias/AKA:
6-1393246-6
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tray
Type:
Thermal
Voltage Rating:
250,50 VAC|VDC
Number of Poles:
1
Current Rating:
15 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
The TE Connectivity / P&B Brand part W23-X1A1G-15 is a high-quality circuit breaker designed for both residential and commercial applications. This thermal circuit breaker features a single pole and a maximum current rating of 15A, making it suitable for a wide range of electrical systems. With a voltage rating of 250VAC and 50VDC, this circuit breaker provides reliable protection against overloads and short circuits. Its compact and durable design ensures long-lasting performance, making it an excellent choice for various electrical projects.
Product Highlights:
- W23 Series
- Number of Poles = 1
- Actuator Style = Push/Pull
- Current Rating = 15 Amps.
- Button Color = Black with White Amp Rate Marking and White Trip Band
Search Keywords:
W23X1A1G15
IN STOCK:
589
Ships today, if you order in
On Order:
500
can ship 4/9/25
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$25.22
$25.220
5
$23.60
$118.000
25
$21.84
$546.000
50
$21.20
$1,060.000
100
$20.04
$2,004.000
250
$19.51
$4,877.500
500
+
$19.21
$9,605.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
206358-5
TE’s cable clamps from their CPC Connector Accessories series can be used on all series re...
3-142
Barrier Block - 3 Circuits - 6 Wire Entries - 0.563" (14.30mm) Pitch - 30A - 250V - 10 AWG...
12-141
Barrier Block - 12 Circuits - 24 Wire Entries - 0.438" (11.12mm) Pitch - 20A - 250V - 14 A...
6091M5-12V
PMI RND .380" LED 12V Wire Green cURus
MS-3-142
Connector Accessories Marker Strip Straight