W23-X1A1G-40
TE Connectivity / P&B BrandCircuit Breaker Thermal 1Pole 40A 250VAC/50VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W23-X1A1G-40
Alias/AKA:
7-1393246-4
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Tray
Type:
Thermal
Voltage Rating:
250,50 VAC|VDC
Number of Poles:
1
Current Rating:
40 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
The TE Connectivity / P&B Brand part W23-X1A1G-40 is a circuit breaker that provides reliable thermal protection for electrical circuits. This 1-pole breaker is designed to handle a maximum current of 40A and can operate at voltages up to 250VAC or 50VDC. It is a compact and efficient solution for safeguarding against overcurrents and short circuits in various applications.
Product Highlights:
- W23 Series
- Number of Poles = 1
- Actuator Style = Push/Pull
- Current Rating = 40 Amps.
- Button Color = Black with White Amp Rate Marking and White Trip Band
Search Keywords:
W23X1A1G40
Possible Replacement options available. See Alternatives
IN STOCK:
4,478
Can Ship immediately
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$38.13
$38.130
5
$23.63
$118.150
25
$22.02
$550.500
50
$21.69
$1,084.500
100
$20.92
$2,092.000
250
$20.60
$5,150.000
500
+
$20.29
$10,145.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
IULK1-1-52-80.0-01
Circuit Breaker Magnetic (Hydraulic Delay) - 80A - 1 Pole - Lever - Panel Mount.
282087-1
This plug connector from TE comes from their AMP Superseal 1.5 Series of Wire to Wire Conn...
1241434-1
121pos hybrid MQS .63 header 90deg
201843-1
Cable Clamp - 14 Position - AMP M Series - Carbon Steel.
1473244-1
MQS REC 81P ASSY