W23-X1A1G-5
TE Connectivity / P&B BrandCircuit Breaker Thermal 1Pole 5A 250VAC/50VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W23-X1A1G-5
Alias/AKA:
7-1393246-5
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
25
Package Type:
Tray
Type:
Thermal
Voltage Rating:
250,50 VAC|VDC
Number of Poles:
1
Current Rating:
5 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
The TE Connectivity / P&B Brand part W23-X1A1G-5 is a high-quality circuit breaker with thermal capabilities, designed to provide reliable overcurrent protection in various electrical applications. This single-pole breaker is rated for 5A and can handle voltages of up to 250VAC or 50VDC. It offers robust performance and is ideal for use in industrial, commercial, and automotive settings where safety and efficiency are crucial. With its compact design and easy installation, the W23-X1A1G-5 circuit breaker offers a versatile solution to protect your valuable equipment and prevent potential damage caused by excessive current flow.
Product Highlights:
- W23 Series
- Number of Poles = 1
- Actuator Style = Push/Pull
- Current Rating = 5 Amps.
- Button Color = Black with White Amp Rate Marking and White Trip Band
Search Keywords:
W23X1A1G5
IN STOCK:
824
Can Ship immediately
On Order:
500
can ship 4/23/25
500
can ship 6/16/25
Factory Lead-Time
44 Weeks
Quantity
Unit Price
Ext. Price
1
$34.74
$34.740
5
$23.59
$117.950
25
$22.02
$550.500
50
$21.63
$1,081.500
100
$20.95
$2,095.000
250
$20.61
$5,152.500
500
+
$20.31
$10,155.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
7046-WH001
Hook-up Wire - Stranded - 14 (41/30) AWG - PVC White - 1000 ft - Tinned Copper
1-1102140-2
HA.16.AG-LB
28975-6
Screw, thread Rolling, pan Hd Rohs Compliant: Yes |Amp Te Connectivity 28975-6
326859
TERMINAL,PIDG SPD 12-10 6
322798
Ring Terminal Connector - 8 Stud Size - 0.031" (0.79mm) Thickness - 0.281" (7.14mm) Width ...