W23-X1A1G-50
TE Connectivity / P&B BrandCircuit Breaker Thermal 1Pole 50A 250VAC/50VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W23-X1A1G-50
Alias/AKA:
7-1393246-6
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tray
Type:
Thermal
Voltage Rating:
250,50 VAC|VDC
Number of Poles:
1
Current Rating:
50 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
The TE Connectivity / P&B Brand part W23-X1A1G-50 is a reliable and efficient thermal circuit breaker designed for various applications. With its 1-pole configuration, it effectively protects electrical circuits from overloading and short circuits. This circuit breaker has a high current rating of 50A, making it suitable for heavy-duty electrical systems. It is compatible with both 250VAC and 50VDC power supplies, ensuring versatile use across different voltage levels. Crafted with quality materials, this circuit breaker offers excellent durability and long-lasting performance. Trust the TE Connectivity / P&B Brand W23-X1A1G-50 to safeguard your electrical systems and provide peace of mind.
Product Highlights:
- W23 Series
- Number of Poles = 1
- Actuator Style = Push/Pull
- Current Rating = 50 Amps.
- Button Color = Black with White Amp Rate Marking and White Trip Band
Search Keywords:
W23X1A1G50
Possible Replacement options available. See Alternatives
IN STOCK:
585
Can Ship immediately
On Order:
1,000
can ship 5/18/26
Factory Lead-Time
81 Weeks
Quantity
Unit Price
Ext. Price
1
$34.00
$34.000
5
$21.03
$105.150
25
$20.50
$512.500
50
$19.94
$997.000
100
$19.52
$1,952.000
250
$18.82
$4,705.000
500
+
$18.54
$9,270.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1177C-SL005
Multi-Conductor Cable Polyvinyl Chloride 7 Conductors 22AWG 5.76mm 300VAC - Slate - 30.48m...
104482-6
14 SHORT PT RCPT HSG DR .100CL
66024-6
TAB,PIDG TERMI-BK 16-14
350550-2
UMNL SOK 20-14 AU/BR L/P
108-0302-001
Red Banana Plug, Insulated, Round Solder/Solderless Hole