help desk software
DATA SHEET

W23-X1A1G-7.50

TE Connectivity / P&B Brand

Circuit Breaker Thermal 1Pole 7.5A 250VAC/50VDC .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W23-X1A1G-7.50
Alias/AKA:
7-1393246-7
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Tray
Type:
Thermal
Voltage Rating:
250,50 VAC|VDC
Number of Poles:
1
Current Rating:
7.5 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
The TE Connectivity / P&B Brand part W23-X1A1G-7.50 is a 1-pole thermal circuit breaker with a 7.5A rating. It is designed to be used in both AC and DC circuits with a voltage rating of 250VAC and 50VDC respectively. This circuit breaker offers reliable protection against overcurrents, preventing damage to equipment and ensuring safety. Its compact and sturdy construction makes it suitable for a wide range of applications. Whether in industrial, automotive, or household settings, the W23-X1A1G-7.50 circuit breaker provides effective and efficient circuit protection.
Product Highlights:
  • W23 Series
  • Number of Poles = 1
  • Actuator Style = Push/Pull
  • Current Rating = 7.5 Amps.
  • Button Color = Black with White Amp Rate Marking and White Trip Band
Search Keywords:
W23X1A1G750
  Possible Replacement options available.  See Alternatives
IN STOCK: 214
Ships today, if you order in
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$34.38
$34.380
5
$18.91
$94.550
25
$18.63
$465.750
50
$18.44
$922.000
100
$18.26
$1,826.000
250
$18.07
$4,517.500
500 +
$17.89
$8,945.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models