W23-X1A3G-30
TE Connectivity / P&B BrandCircuit Breaker Thermal 1Pole 30A 250VAC/50VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W23-X1A3G-30
Alias/AKA:
7-1393246-9
RoHS:
Yes
HTS:
8483509080
ECCN:
EAR99
Supplier Standard Pack
100
Type:
Thermal
Voltage Rating:
250,50 VAC|VDC
Number of Poles:
1
Current Rating:
30 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
Life Cycle:
Discontinued
Circuit Breaker Thermal 1Pole 30A 250VAC/50VDC
Product Highlights:
- W23 Series
- Actuator Style = Push/Pull
- Number of Poles = 1
- Current Rating = 30 Amps.
- Button Color = Black with White Amp Rate Marking and White Trip Band
This product is discontinued, but still in stock
IN STOCK:
58
Ships today, if you order in
You may purchase in-stock quantity up to 58
Minimum Order:
100
Available in less than min:
58
Multiple:
100
Quantity
Unit Price
Ext. Price
1
$121.638
$121.638
100
$110.580
$11,058.000
200
$42.060
$8,412.000
300
$38.130
$11,439.000
400
+
$35.970
$14,388.000
Product Guides