help desk software
DATA SHEET

W28-XQ1A-0.25

TE Connectivity / P&B Brand

Circuit Breaker Thermal 1Pole 0.25A 250VAC/32VDC .250” (6.35mm) Quick Connect Will Mount in .032” to .062” (.813mm to 1.574mm) Thick Panel .. see full description

RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W28-XQ1A-0.25
Alias/AKA:
1-1393250-9
RoHS:
No
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Pack
Type:
Thermal
Voltage Rating:
250,32 VAC|VDC
Number of Poles:
1
Current Rating:
0.25 A
Terminal Design:
Quick Connect
Operating Temperature:
N/A
Mounting:
Snap-In
The TE Connectivity / P&B Brand part W28-XQ1A-0.25 is a reliable and high-performance circuit breaker. With a compact design, this thermal 1-pole circuit breaker is capable of protecting your electrical components from overloads and short circuits. It has a voltage rating of 250VAC/32VDC and a current rating of 0.25A, making it suitable for a wide range of applications. The breaker is designed to provide reliable and efficient circuit protection, ensuring the safety and durability of your electrical system. Ideal for both industrial and commercial use, the TE Connectivity / P&B Brand part W28-XQ1A-0.25 offers a cost-effective and reliable solution for your circuit protection needs.
Product Highlights:
  • W28 Series
  • Number of Poles = 1
  • Actuator Style = Push to Reset
  • Current Rating = 0.25 Amps.
  • Button Color = Black
Search Keywords:
W28XQ1A025
IN STOCK: 1,318
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$10.034
$50.170
25
$5.441
$136.025
50
$5.382
$269.100
100
$5.329
$532.900
300
$4.985
$1,495.500
500
$4.936
$2,468.000
1,000
$4.886
$4,886.000
2,500 +
$4.837
$12,092.500
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models