W28-XQ1A-0.50
TE Connectivity / P&B BrandCircuit Breaker Thermal 1Pole 0.5A 250VAC/32VDC .250” (6.35mm) Quick Connect Will Mount in .032” to .062” (.813mm to 1.574mm) Thick Panel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W28-XQ1A-0.50
Alias/AKA:
2-1393250-1
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Pack
Type:
Thermal
Voltage Rating:
250,32 VAC|VDC
Number of Poles:
1
Current Rating:
0.5 A
Terminal Design:
Quick Connect
Operating Temperature:
N/A
Mounting:
Snap-In
The TE Connectivity / P&B Brand part W28-XQ1A-0.50 is a reliable and high-performing circuit breaker. It is designed to provide thermal protection for electrical circuits with its 1-pole configuration. With a current rating of 0.5A and voltage ratings of 250VAC and 32VDC, this circuit breaker ensures consistent and safe circuit operation. Whether used in industrial, commercial, or residential applications, the W28-XQ1A-0.50 guarantees reliable protection against overcurrents and short circuits. Trust this TE Connectivity / P&B Brand circuit breaker to safeguard your electrical systems with its exceptional performance and durable construction.
Product Highlights:
- W28 Series
- Number of Poles = 1
- Actuator Style = Push to Reset
- Current Rating = 0.5 Amps.
- Button Color = Black
Search Keywords:
W28XQ1A050
IN STOCK:
3,027
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
5
$8.52
$42.600
25
$5.18
$129.500
100
$4.64
$464.000
300
$4.48
$1,344.000
500
$4.41
$2,205.000
1,000
$4.34
$4,340.000
2,500
$4.28
$10,700.000
5,000
+
$4.22
$21,100.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
W28-XQ1A-1
Circuit Breaker Thermal 1Pole 1A 250VAC/32VDC .250” (6.35mm) Quick Connect Will Mount in ....
601-GP-06
Conn Barrier Strip 12 POS 11.1mm Screw Panel Mount 20A
4435.0039
CBE TA35-CBDWF050C0
CT-1212CL-SMT-TR
12.8 mm, 12 V, 85 dB, 2.4 kHz, Surface Mount (SMT), Driving Circuit, Magnetic Audio Indic...