W28-XQ1A-12
TE Connectivity / P&B BrandCircuit Breaker Thermal 1Pole 12A 250VAC/32VDC .250” (6.35mm) Quick Connect Will Mount in .032” to .062” (.813mm to 1.574mm) Thick Panel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W28-XQ1A-12
Alias/AKA:
2-1393250-7
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Pack
Type:
Thermal
Voltage Rating:
250,32 VAC|VDC
Number of Poles:
1
Current Rating:
12 A
Terminal Design:
Quick Connect
Operating Temperature:
N/A
Mounting:
Snap-In
The TE Connectivity/P&B Brand part W28-XQ1A-12 is a reliable and high-quality circuit breaker that is designed to provide thermal protection. With a single pole configuration and a 12A rating, this circuit breaker is suitable for various applications, including both alternating current (AC) and direct current (DC) systems. It has a voltage rating of 250VAC and 32VDC, making it versatile and adaptable for different electrical environments. The W28-XQ1A-12 circuit breaker is built to effectively protect electrical circuits and equipment from overcurrents and short circuits, ensuring safe and dependable operation.
Product Highlights:
- W28 Series
- Number of Poles = 1
- Actuator Style = Push to Reset
- Current Rating = 12 Amps.
- Button Color = Black
Search Keywords:
W28XQ1A12
IN STOCK:
10,904
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
5
$4.44
$22.200
50
$2.31
$115.500
100
$2.28
$228.000
300
$2.19
$657.000
500
$2.15
$1,075.000
1,000
$2.12
$2,120.000
2,500
$2.06
$5,150.000
5,000
+
$2.02
$10,100.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides