W28-XQ1A-20
TE Connectivity / P&B BrandCircuit Breaker Thermal 1Pole 20A 250VAC/32VDC .250” (6.35mm) Quick Connect Will Mount in .032” to .062” (.813mm to 1.574mm) Thick Panel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W28-XQ1A-20
Alias/AKA:
3-1393250-3
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Pack
Type:
Thermal
Voltage Rating:
250,32 VAC|VDC
Number of Poles:
1
Current Rating:
20 A
Terminal Design:
Quick Connect
Operating Temperature:
N/A
Mounting:
Snap-In
The TE Connectivity / P&B W28-XQ1A-20 is a reliable and durable circuit breaker thermal designed for precise protection in various applications. This 1-pole breaker can handle a maximum current of 20A and can operate efficiently at both 250VAC and 32VDC. With its compact design, it is space-saving and can be easily installed. Its thermal mechanism ensures quick and accurate response to overcurrent conditions, providing optimal protection for your electrical circuits. Trust in the quality and performance of the TE Connectivity / P&B W28-XQ1A-20 circuit breaker thermal for your power distribution needs.
Product Highlights:
- W28 Series
- Number of Poles = 1
- Actuator Style = Push to Reset
- Current Rating = 20 Amps.
- Button Color = Black
Search Keywords:
W28XQ1A20
IN STOCK:
11,996
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
10
$3.61
$36.100
50
$2.33
$116.500
300
$2.22
$666.000
500
$2.19
$1,095.000
1,000
$2.16
$2,160.000
2,500
$2.11
$5,275.000
5,000
$2.08
$10,400.000
7,500
+
$2.04
$15,300.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides