W28-XQ1A-3
TE Connectivity / P&B BrandCircuit Breaker Thermal 1Pole 3A 250VAC/32VDC .250” (6.35mm) Quick Connect Will Mount in .032” to .062” (.813mm to 1.574mm) Thick Panel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W28-XQ1A-3
Alias/AKA:
3-1393250-4
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Pack
Type:
Thermal
Voltage Rating:
250,32 VAC|VDC
Number of Poles:
1
Current Rating:
3 A
Terminal Design:
Quick Connect
Operating Temperature:
N/A
Mounting:
Snap-In
The TE Connectivity / P&B Brand part W28-XQ1A-3 is a reliable and high-quality thermal circuit breaker. It is designed with a single pole configuration and a current rating of 3A, making it suitable for various applications. This circuit breaker is capable of safely interrupting both AC and DC currents up to 250VAC and 32VDC respectively. With its durable construction and efficient protection capabilities, this W28-XQ1A-3 circuit breaker is an excellent choice for ensuring the safety and reliability of electrical circuits.
Product Highlights:
- W28 Series
- Number of Poles = 1
- Actuator Style = Push to Reset
- Current Rating = 3 Amps.
- Button Color = Black
Search Keywords:
W28XQ1A3
IN STOCK:
22,497
Ships today, if you order in
On Order:
6,000
can ship 12/27/24
Minimum Order:
10
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
10
$3.13
$31.300
50
$2.06
$103.000
300
$1.88
$564.000
500
$1.85
$925.000
1,000
$1.82
$1,820.000
2,500
$1.79
$4,475.000
5,000
$1.76
$8,800.000
7,500
+
$1.74
$13,050.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1-1418883-1
Rectangular Connector - Female Socket - 62 Positions - 4 Rows - Crimp Termination - Black.
1-967402-1
2,5MM ST-GEH KPL 4P
205089-1
This crimp-style pin contact is for TE's Series 2 Circular Plastic Connectors. The pin has...
1546306-2
2P .374" DR BARRIER STRIP
305183
Extraction Tool For Type II, III, III(+), VI, X, and Subminiature Coaxial Contacts.