W28-XQ1A-4
TE Connectivity / P&B BrandCircuit Breaker Thermal 1Pole 4A 250VAC/32VDC .250” (6.35mm) Quick Connect Will Mount in .032” to .062” (.813mm to 1.574mm) Thick Panel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W28-XQ1A-4
Alias/AKA:
3-1393250-7
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Pack
Type:
Thermal
Voltage Rating:
250,32 VAC|VDC
Number of Poles:
1
Current Rating:
4 A
Terminal Design:
Quick Connect
Operating Temperature:
N/A
Mounting:
Snap-In
The TE Connectivity / P&B Brand W28-XQ1A-4 is a reliable and efficient circuit breaker designed for a variety of applications. With a thermal operation and compact 1-pole design, this breaker offers reliable protection against overloads and short circuits. It has a current rating of 4A and can handle voltages up to 250VAC or 32VDC, making it suitable for both residential and industrial use. Whether used in electrical panels, appliances, or automotive applications, the W28-XQ1A-4 circuit breaker provides peace of mind with its exceptional performance and durability.
Product Highlights:
- W28 Series
- Number of Poles = 1
- Actuator Style = Push to Reset
- Current Rating = 4 Amps.
- Button Color = Black
Search Keywords:
W28XQ1A4
IN STOCK:
19,274
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
10
$3.58
$35.800
50
$2.01
$100.500
300
$1.98
$594.000
500
$1.95
$975.000
1,000
$1.92
$1,920.000
2,500
$1.89
$4,725.000
5,000
$1.86
$9,300.000
7,500
+
$1.84
$13,800.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides