W28-XQ1B-8
TE Connectivity / P&B BrandCircuit Breaker Thermal 1Pole 8A 250VAC/32VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W28-XQ1B-8
Alias/AKA:
4-1393250-8
RoHS:
Yes
HTS:
8536200020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Pack
Type:
Thermal
Voltage Rating:
250,32 VAC|VDC
Number of Poles:
1
Current Rating:
8 A
Terminal Design:
Quick Connect
Operating Temperature:
N/A
Mounting:
Snap-In
Circuit Breaker Thermal 1Pole 8A 250VAC/32VDC
Product Highlights:
- W28 Series
- Number of Poles = 1
- Actuator Style = Push to Reset
- Current Rating = 8 Amps.
- Button Color = Red
Search Keywords:
W28XQ1B8
IN STOCK:
373
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
150
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5
$9.10
$45.500
25
$6.30
$157.500
50
$5.13
$256.500
100
$3.94
$394.000
150
$3.85
$577.500
300
$3.77
$1,131.000
450
$3.72
$1,674.000
600
+
$3.66
$2,196.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides