W28-XT1A-10
TE Connectivity / P&B BrandCircuit Breaker Thermal 1Pole 10A 250VAC/32VDC .250” (6.35mm) Quick Connect Will Mount in .075” to .105” (1.905mm to 2.667mm) Thick Panel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W28-XT1A-10
Alias/AKA:
6-1393250-3
RoHS:
No
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Pack
Type:
Thermal
Voltage Rating:
250,32 VAC|VDC
Number of Poles:
1
Current Rating:
10 A
Terminal Design:
Quick Connect
Operating Temperature:
N/A
Mounting:
Snap-In
The TE Connectivity / P&B Brand part W28-XT1A-10 is a reliable and high-quality circuit breaker with thermal protection. It is a single pole breaker with a current rating of 10A and a voltage rating of 250VAC/32VDC. This circuit breaker is designed to protect electrical circuits from overloads and short circuits, ensuring the safety and integrity of the system. With its robust construction and efficient performance, the W28-XT1A-10 is an essential component for various applications that require reliable circuit protection.
Product Highlights:
- Circuit Breaker
- W28 Series
- Number of Poles = 1
- Actuator Style = Push to Reset
- Current Rating = 10 Amps.
Search Keywords:
W28XT1A10
IN STOCK:
4,509
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
5
$5.575
$27.875
50
$3.588
$179.400
100
$3.186
$318.600
300
$2.917
$875.100
500
$2.888
$1,444.000
1,000
$2.791
$2,791.000
2,500
$2.712
$6,780.000
5,000
+
$2.685
$13,425.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
896H-1CH-C1S-12VDC
High Power Mini Relay, 50A, 12V, SPDT
W28-XT1A-5
Circuit Breaker Thermal 1Pole 5A 250VAC/32VDC .250” (6.35mm) Quick Connect Will Mount in ....
W28-XT1A-15
Circuit Breaker Thermal 1Pole 15A 250VAC/32VDC .250” (6.35mm) Quick Connect Will Mount in ...
W28-XT1A-20
Circuit Breaker - Thermal - 1 Pole - 20A 250VAC/32VDC - Push to Reset Actuator - Panel Mou...
W28-XT1A-3
Circuit Breaker Thermal 1Pole 3A 250VAC/32VDC .250” (6.35mm) Quick Connect Will Mount in ....