W28-XT1A-12
TE Connectivity / P&B BrandCircuit Breaker Thermal 1Pole 12A 250VAC/32VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W28-XT1A-12
Alias/AKA:
6-1393250-4
RoHS:
Yes
HTS:
8536200020
COO:
US
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Pack
Type:
Thermal
Voltage Rating:
250,32 VAC|VDC
Number of Poles:
1
Current Rating:
12 A
Terminal Design:
Quick Connect
Operating Temperature:
N/A
Mounting:
Snap-In
Circuit Breaker Thermal 1Pole 12A 250VAC/32VDC
Product Highlights:
- W28 Series
- Number of Poles = 1
- Actuator Style = Push to Reset
- Current Rating = 12 Amps.
- Button Color = Black
Search Keywords:
W28XT1A12
IN STOCK:
710
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
150
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
10
$5.04
$50.400
25
$4.97
$124.250
50
$3.61
$180.500
100
$3.25
$325.000
150
$3.09
$463.500
300
$2.92
$876.000
450
$2.74
$1,233.000
600
+
$2.56
$1,536.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides