W28-XT1A-15
TE Connectivity / P&B BrandCircuit Breaker Thermal 1Pole 15A 250VAC/32VDC .250” (6.35mm) Quick Connect Will Mount in .075” to .105” (1.905mm to 2.667mm) Thick Panel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W28-XT1A-15
Alias/AKA:
6-1393250-5
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Pack
Type:
Thermal
Voltage Rating:
250,32 VAC|VDC
Number of Poles:
1
Current Rating:
15 A
Terminal Design:
Quick Connect
Operating Temperature:
N/A
Mounting:
Snap-In
TE Connectivity's P&B Brand part W28-XT1A-15 is a high-quality circuit breaker designed for thermal protection in various applications. This 1-pole circuit breaker is capable of handling up to 15A current at 250VAC or 32VDC, making it suitable for a wide range of electrical systems.Designed with precision and efficiency in mind, the W28-XT1A-15 circuit breaker offers reliable and accurate protection against overloads and short circuits. Its compact design allows for easy installation and space-saving in electrical panels or equipment.With its durable construction and reliable performance, this circuit breaker ensures the safety of your electrical circuits, preventing equipment damage and potential hazards. Whether used in industrial machinery, appliances, or automotive applications, the W28-XT1A-15 is a trusted solution for thermal protection.Choose TE Connectivity's P&B Brand part W28-XT1A-15 circuit breaker for its exceptional performance, superior quality, and proven reliability.
Product Highlights:
- W28 Series
- Number of Poles = 1
- Actuator Style = Push to Reset
- Current Rating = 15 Amps.
- Button Color = Black
Search Keywords:
W28XT1A15
IN STOCK:
10,491
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
10
$4.242
$42.420
50
$2.493
$124.650
300
$2.454
$736.200
500
$2.390
$1,195.000
1,000
$2.302
$2,302.000
2,500
$2.263
$5,657.500
5,000
$2.241
$11,205.000
7,500
+
$2.218
$16,635.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
2FA53-73/TABS
Switch Toggle ON None OFF SPST Bat Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with T...
AZ2280-1A-12DF
40AMP Mini Power Relay 12VDC coil SPST-NO
328281
TERMINAL,PIDG SPD 16-14 6
700-102AAB-B00
Temp Sensor Analog Automotive 2-Pin
34161
Ring Tongue Terminal - M5 - #10 - 14 AWG - 2 mm² - PLASTI-GRIP Series - Blue.