W28-XT1A-2
TE Connectivity / P&B BrandCircuit Breaker Thermal 1Pole 2A 250VAC/32VDC .250” (6.35mm) Quick Connect Will Mount in .075” to .105” (1.905mm to 2.667mm) Thick Panel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W28-XT1A-2
Alias/AKA:
6-1393250-6
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Pack
Type:
Thermal
Voltage Rating:
250,32 VAC|VDC
Number of Poles:
1
Current Rating:
2 A
Terminal Design:
Quick Connect
Operating Temperature:
N/A
Mounting:
Snap-In
The TE Connectivity / P&B Brand part W28-XT1A-2 is a reliable and efficient circuit breaker designed to provide optimal performance in a variety of applications. It is a thermal circuit breaker with a single pole configuration and a current rating of 2A. The circuit breaker can handle voltages up to 250VAC and 32VDC, ensuring compatibility with different electrical systems. Its compact design and durable construction make it suitable for use in diverse environments. Whether it is used in automotive, industrial, or residential settings, this circuit breaker offers exceptional protection against overloads and short circuits, guaranteeing the utmost safety and reliability.
Product Highlights:
- W28 Series
- Number of Poles = 1
- Actuator Style = Push to Reset
- Current Rating = 2 Amps.
- Button Color = Black
Search Keywords:
W28XT1A2
IN STOCK:
721
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
5
$10.304
$51.520
25
$8.394
$209.850
100
$6.176
$617.600
300
$5.990
$1,797.000
500
$5.242
$2,621.000
1,000
$5.039
$5,039.000
2,500
$4.989
$12,472.500
5,000
+
$4.939
$24,695.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
770579-1
08P MINI UMNL PLUG HSG
W28-XT1A-0.50
Circuit Breaker Thermal 1Pole 0.5A 250VAC/32VDC .250” (6.35mm) Quick Connect Will Mount in...
8125J83ZBE22
Snap-acting Momentary Pushbutton Switches
W28-XT1A-1
Circuit Breaker Thermal 1Pole 1A 250VAC/32VDC .250” (6.35mm) Quick Connect Will Mount in ....
W28-XT1A-3
Circuit Breaker Thermal 1Pole 3A 250VAC/32VDC .250” (6.35mm) Quick Connect Will Mount in ....