W28-XT1A-3
TE Connectivity / P&B BrandCircuit Breaker Thermal 1Pole 3A 250VAC/32VDC .250” (6.35mm) Quick Connect Will Mount in .075” to .105” (1.905mm to 2.667mm) Thick Panel .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W28-XT1A-3
Alias/AKA:
6-1393250-8
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Pack
Type:
Thermal
Voltage Rating:
250,32 VAC|VDC
Number of Poles:
1
Current Rating:
3 A
Terminal Design:
Quick Connect
Operating Temperature:
N/A
Mounting:
Snap-In
The W28-XT1A-3 is a reliable and durable thermal circuit breaker designed for various applications. With its 1Pole configuration and a current rating of 3A, it can effectively protect your electrical circuits from overloads and short circuits. This circuit breaker is suitable for both AC and DC voltages, with a maximum rating of 250VAC and 32VDC. Its compact size and easy installation make it an ideal choice for use in industrial, automotive, and marine applications. Trust TE Connectivity / P&B Brand's W28-XT1A-3 circuit breaker to provide dependable and efficient circuit protection.
Product Highlights:
- W28 Series
- Number of Poles = 1
- Actuator Style = Push to Reset
- Current Rating = 3 Amps.
- Button Color = Black
Search Keywords:
W28XT1A3
IN STOCK:
1,128
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
5
$5.733
$28.665
50
$2.914
$145.700
100
$2.667
$266.700
300
$2.415
$724.500
500
$2.390
$1,195.000
1,000
$2.366
$2,366.000
2,500
$2.343
$5,857.500
5,000
+
$2.319
$11,595.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
AFB0824SH
DC Fan Ball Bearing 24V 0.16A 3.84W 4000RPM 46.62CFM 40dB Flange Mount
W28-XT1A-0.50
Circuit Breaker Thermal 1Pole 0.5A 250VAC/32VDC .250” (6.35mm) Quick Connect Will Mount in...
36N-2313
PMI RND 5/16" Neon 125V Wire AMB Flush
W28-XT1A-1
Circuit Breaker Thermal 1Pole 1A 250VAC/32VDC .250” (6.35mm) Quick Connect Will Mount in ....
W28-XT1A-2
Circuit Breaker Thermal 1Pole 2A 250VAC/32VDC .250” (6.35mm) Quick Connect Will Mount in ....