Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W31-X2A1G-25
RoHS:
Yes
HTS:
8536200020
Supplier Standard Pack
1
Package Type:
Type:
Thermal
Voltage Rating:
250,50 VAC|VDC
Number of Poles:
1
Current Rating:
25 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker Thermal 1Pole 25A 250VAC/50VDC
IN STOCK:
0
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$37.26
$37.260
10
$27.01
$270.100
25
$24.76
$619.000
50
$22.85
$1,142.500
100
+
$20.91
$2,091.000
Product Guides