W31-X2M1G-15
TE Connectivity / P&B BrandCircuit Breaker Thermal 1Pole 15A 250VAC/50VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W31-X2M1G-15
Alias/AKA:
3-1393247-3
RoHS:
Yes
HTS:
8536200040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tray
Type:
Thermal
Voltage Rating:
250,50 VAC|VDC
Number of Poles:
1
Current Rating:
15 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
The TE Connectivity / P&B Brand part W31-X2M1G-15 is a reliable and efficient circuit breaker designed for various electrical applications. With its thermal operation and 1 pole structure, this breaker ensures optimal performance and protection. It has a current rating of 15A and can handle voltages up to 250VAC and 50VDC, making it suitable for a wide range of industrial and commercial settings. Its compact size and sturdy construction make it easy to install and maintain. Trust the W31-X2M1G-15 circuit breaker to safeguard your electrical system and prevent damage from overloads and short circuits.
Product Highlights:
- W31 Series
- Number of Poles = 1
- Actuator Style = Toggle
- Current Rating = 15 Amps.
- Series Trip Circuit Function
Search Keywords:
W31X2M1G15
IN STOCK:
334
Ships today, if you order in
On Order:
500
can ship 10/1/25
Factory Lead-Time
51 Weeks
Quantity
Unit Price
Ext. Price
1
$41.25
$41.250
5
$25.72
$128.600
10
$25.33
$253.300
25
$24.95
$623.750
50
$24.58
$1,229.000
100
$24.21
$2,421.000
250
+
$23.85
$5,962.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1-321898-0
Ring Tongue Terminal - M5 - #10 - 16 AWG - 1.42 mm² - DIAMOND GRIP - STRATO-THERM Series.
206070-8
Circular Connector Clamp - Straight - 17 - 11.51 mm - Thermoplastic - CPC Series - Circula...
213906-1
Circular Connector - Plug Housing - For Male Pins - 10 (8 + 2 Power) Position - Shell Size...
KPN900B1/4
Switch Access Rotary Switch Round Knob
350810-1
05P UMNL CAP HSG