W31-X2M1G-20
TE Connectivity / P&B BrandCircuit Breaker Thermal 1Pole 20A 250VAC/50VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W31-X2M1G-20
Alias/AKA:
3-1393247-5
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tray
Type:
Thermal
Voltage Rating:
250,50 VAC|VDC
Number of Poles:
1
Current Rating:
20 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
The TE Connectivity / P&B Brand part W31-X2M1G-20 is a reliable and high-performance circuit breaker. Designed for use in electrical systems, this thermal circuit breaker is suitable for both AC and DC applications. With a single pole configuration, it provides reliable protection against overcurrent and short circuit conditions. With a maximum current rating of 20A and a voltage rating of 250VAC/50VDC, this circuit breaker is capable of handling moderate to high electrical loads. Built with durability in mind, it is built to withstand tough operating conditions. Whether used in commercial, industrial, or residential settings, the TE Connectivity / P&B Brand part W31-X2M1G-20 is a dependable choice for ensuring the safety and reliability of electrical systems.
Product Highlights:
- W31 Series
- Number of Poles = 1
- Actuator Style = Toggle
- Current Rating = 20 Amps.
- Series Trip Circuit Function
Search Keywords:
W31X2M1G20
IN STOCK:
251
Can Ship immediately
On Order:
250
can ship 5/7/25
500
can ship 5/21/25
250
can ship 3/18/26
Factory Lead-Time
96 Weeks
Quantity
Unit Price
Ext. Price
1
$37.22
$37.220
5
$29.76
$148.800
10
$28.51
$285.100
25
$26.90
$672.500
50
$26.46
$1,323.000
100
$26.05
$2,605.000
250
+
$25.64
$6,410.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
AP7-1-51-203
Magnetic Circuit Breaker - 20.00A - Single Pole - 240VAC Max - Screw Terminals - DC - shor...
31-218-RFX
Conn BNC Adapter 0Hz to 4GHz 50Ohm ST PL/PL Gold
1-480303-0
Rectangular Connector Housing - Plug - Female Socket - 3 Positions - 0.200" (5.08mm) Pitch...
31-9-RFX
RF Adapter - BNC Jack to BNC Plug - Right Angle - 50 Ohm - Maximum Frequency 4 GHz - Brass...
1-480305-0
03P CMNL CAP HSG F/H NATL