W31-X2M1G-30
TE Connectivity / P&B BrandCircuit Breaker Thermal 1Pole 30A 250VAC/50VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W31-X2M1G-30
Alias/AKA:
3-1393247-8
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Tray
Type:
Thermal
Voltage Rating:
250,50 VAC|VDC
Number of Poles:
1
Current Rating:
30 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
The TE Connectivity / P&B Brand part W31-X2M1G-30 is a reliable and high-performance circuit breaker designed for a wide range of applications. This 1-pole thermal circuit breaker has a current rating of 30A and can handle voltages up to 250VAC/50VDC.With its compact design and durable construction, this circuit breaker provides reliable and efficient protection against overloads and short circuits. It features quick connect terminals for easy installation and a manual trip/reset button for convenient operation.Whether used in industrial equipment, electrical panels, or automotive applications, the W31-X2M1G-30 circuit breaker ensures safe and uninterrupted power supply. Trust TE Connectivity / P&B Brand for its expert engineering and long-lasting performance.
Product Highlights:
- W31 Series
- Number of Poles = 1
- Actuator Style = Toggle
- Current Rating = 30 Amps.
- Series Trip Circuit Function
Search Keywords:
W31X2M1G30
IN STOCK:
578
Ships today, if you order in
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
1
$39.35
$39.350
5
$27.03
$135.150
10
$25.46
$254.600
25
$24.83
$620.750
50
$24.34
$1,217.000
100
$23.86
$2,386.000
250
+
$21.51
$5,377.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
205203-8
CRIMP SNAP RCPT ASSY,SIZE 1
2-520274-2
Quick Disconnect Terminal - Ultra-Fast FASTON Series - Female Quick Disconnect - 4.75mm x ...
1241434-1
121pos hybrid MQS .63 header 90deg
211398-2
Circular Connector - CPC Series 1 - Cable Mount Receptacle - 7 Contacts - Nylon (Polyamide...
206150-1
Circular Connector Housing - Plug - For Female Sockets - 37 Positions - Shell Size 23 - Co...