W31-X2M1G-35
TE Connectivity / P&B BrandCircuit Breaker Thermal 1Pole 35A 250VAC/50VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W31-X2M1G-35
Alias/AKA:
3-1393247-9
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
250
Package Type:
Carton
Type:
Thermal
Voltage Rating:
250,50 VAC|VDC
Number of Poles:
1
Current Rating:
35 A
Terminal Design:
Screw
Operating Temperature:
N/A
Mounting:
Panel Mount
The TE Connectivity / P&B Brand part W31-X2M1G-35 is a high-quality thermal circuit breaker designed for a wide range of applications. This 1-pole circuit breaker has a current rating of 35A and can handle voltages up to 250VAC or 50VDC. Featuring a compact and durable design, this circuit breaker provides reliable overcurrent protection in various electrical systems, including industrial equipment, automotive applications, and more. It is built with robust materials and offers excellent thermal and electrical performance.The W31-X2M1G-35 circuit breaker is easy to install and operate, with a single-pole configuration that simplifies wiring. It is equipped with trip-free technology, ensuring quick and safe interruption of power in case of an overload or short circuit. The breaker can be easily reset after tripping, making it a reliable and convenient solution for protecting your electrical systems.Whether you need to protect sensitive electronic devices, control panels, motors, or other equipment, the TE Connectivity / P&B Brand W31-X2M1G-35 circuit breaker is an ideal choice. It provides excellent performance, durability, and protection, giving you peace of mind and maintaining the integrity of your electrical systems.
Product Highlights:
- W31 Series
- Number of Poles = 1
- Actuator Style = Toggle
- Current Rating = 35 Amps.
- Series Trip Circuit Function
Search Keywords:
W31X2M1G35
Possible Replacement options available. See Alternatives
IN STOCK:
268
Ships today, if you order in
MOQ for out of Stock Qty:
63
Factory Lead-Time
23 Weeks
Quantity
Unit Price
Ext. Price
1
$52.16
$52.160
10
$44.93
$449.300
25
$43.27
$1,081.750
50
$40.31
$2,015.500
63
$39.71
$2,501.730
125
$39.11
$4,888.750
188
$38.53
$7,243.640
250
+
$37.13
$9,282.500
Product Guides
CUSTOMERS
ALSO BOUGHT
IAGN6-1-51-40.0
Circuit Breaker, Hydr/Magn, Screw, 1 Pole, DC Short Delay, 40A, IAG Series | Sensata - Air...
327638
Butt Splice - Yellow - PIDG Series - 10-16 AWG - 6.64 mm² - Nylon (Polyamide).
121443VX778
Switch Toggle ON ON ON SP3T Locking Lever Solder Lug 4A 250VAC 28VDC Panel Mount with Thre...
20VSK6
Power Line Filter RFI 50Hz/60Hz 20A 250VAC Threaded Stud Flange Mount
30-9688-BU
Conn Modular Coupler M/F 8/8 POS ST Bulk