help desk software
DATA SHEET

W51-A121B1-5

TE Connectivity / P&B Brand

Circuit Breaker Thermal 1Pole 5A 125VAC .. see full description

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W51-A121B1-5
Alias/AKA:
1423673-1
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Tray
Type:
Thermal
Voltage Rating:
125 VAC
Number of Poles:
1
Current Rating:
5 A
Terminal Design:
Quick Connect
Operating Temperature:
0 to 60 °C
Mounting:
Snap-In
The TE Connectivity / P&B W51-A121B1-5 is a reliable and high-quality thermal circuit breaker designed for maximum protection in electrical circuits. This 1-pole device has a 5A rating and is compatible with 125VAC power systems. With a compact design and durable construction, this circuit breaker is an essential component for ensuring the safety and efficiency of your electrical system.
Product Highlights:
  • W51 Series
  • Number of Poles = 1
  • Actuator Style = Rocker
  • Current Rating = 5 Amps.
  • Rocker Color = Red (Translucent)
Search Keywords:
W51A121B15
IN STOCK: 873
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$5.284
$5.284
5
$4.804
$24.020
50
$3.231
$161.550
200
$3.122
$624.400
400
$3.091
$1,236.400
600
$3.060
$1,836.000
1,000
$3.029
$3,029.000
2,600
$2.999
$7,797.400
5,000 +
$2.969
$14,845.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models