W51-A152A1-10
TE Connectivity / P&B BrandCircuit Breaker Thermal 1Pole 10A 250VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W51-A152A1-10
Alias/AKA:
4-1423673-0
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Tray
Type:
Thermal
Voltage Rating:
250 VAC
Number of Poles:
1
Current Rating:
10 A
Terminal Design:
Quick Connect
Operating Temperature:
0 to 60 °C
Mounting:
Snap-In
The TE Connectivity / P&B W51-A152A1-10 is a reliable and compact 1-pole thermal circuit breaker designed to provide overcurrent protection in various applications. With a current rating of 10A and a voltage rating of 250VAC, this circuit breaker offers reliable performance and peace of mind. Its compact size and easy installation make it an ideal choice for protecting your electrical circuits. Trust TE Connectivity / P&B for quality and durability in your circuit protection needs.
Product Highlights:
- W51 Series
- Number of Poles = 1
- Actuator Style = Rocker
- Current Rating = 10 Amps.
- Rocker Color = Black (Opaque)
Search Keywords:
W51A152A110
IN STOCK:
1,102
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
5
$4.189
$20.945
50
$2.643
$132.150
200
$2.576
$515.200
400
$2.517
$1,006.800
600
$2.492
$1,495.200
1,000
$2.467
$2,467.000
2,600
$2.442
$6,349.200
5,000
+
$2.418
$12,090.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
AA1-B0-34-610-3B1-C
1-pole - Handle - 10 amp circuit breaker - Screw 8-32 Bus Type terminals - UL 1077 Recogni...
C1005B-3B101BR3
1-pole - Rocker - 125-250 VAC/ 32 VDC 10 amp circuit breaker - 1000 amp interrupting capac...
C1005B-3B151BR3
Circuit Breaker Thermal 1Pole 15A 125VAC/250VAC/32VDC
LPF-40-24
AC-DC Single output LED driver Mix mode (CV+CC) - Output 24Vdc at 1.67A - cable output - N...
EEU-FS1K471L
Cap Aluminum Lytic 470uF 80V 20% (12.5 X 30mm) Radial 5mm 2200mA 10000h 105°C Bulk