W51-A152A1-20
TE Connectivity / P&B BrandCircuit Breaker Thermal 1Pole 20A 250VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W51-A152A1-20
Alias/AKA:
4-1423673-2
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Tray
Type:
Thermal
Voltage Rating:
250 VAC
Number of Poles:
1
Current Rating:
20 A
Terminal Design:
Quick Connect
Operating Temperature:
0 to 60 °C
Mounting:
Snap-In
The TE Connectivity / P&B W51-A152A1-20 is a reliable 1 pole thermal circuit breaker designed to protect electrical circuits from overload and short circuit conditions. This 20 amp breaker is suitable for use in 250VAC applications and is a quality solution for safely managing electrical connections. With its compact design and durable construction, it provides peace of mind in various industrial and commercial settings.
Product Highlights:
- W51 Series
- Number of Poles = 1
- Actuator Style = Rocker
- Current Rating = 20 Amps.
- Rocker Color = Black (Opaque)
Search Keywords:
W51A152A120
IN STOCK:
1,040
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
5
$5.567
$27.835
50
$3.796
$189.800
200
$3.366
$673.200
400
$3.005
$1,202.000
600
$2.975
$1,785.000
1,000
$2.712
$2,712.000
2,600
$2.685
$6,981.000
5,000
+
$2.658
$13,290.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
Product Changes
CUSTOMERS
ALSO BOUGHT
1586040-4
4P VAL-U-LOK VRT HDR W/P V0
W51-A152A1-5
Circuit Breaker Thermal 1Pole 5A 250VAC
PP2-1H7-2A2
Switch Push Button ON (ON) DPDT Plunger 16A 250VAC 745.7VA Momentary Contact Quick Connect...
W51-A152A1-15
Circuit Breaker Thermal 1Pole 15A 250VAC
N204-003-BL-DN
Cat6 Gigabit Molded Patch Cable (RJ45 Right Angle Down M to RJ45 M) - Blue, 3-ft.