W51-A152A1-5
TE Connectivity / P&B BrandCircuit Breaker Thermal 1Pole 5A 250VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W51-A152A1-5
Alias/AKA:
3-1423673-9
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Tray
Type:
Thermal
Voltage Rating:
250 VAC
Number of Poles:
1
Current Rating:
5 A
Terminal Design:
Quick Connect
Operating Temperature:
0 to 60 °C
Mounting:
Snap-In
The TE Connectivity / P&B Brand part W51-A152A1-5 is a high-quality and reliable circuit breaker with a thermal mechanism. This 1-pole breaker is designed to handle a maximum of 5A current and operates effectively at 250VAC voltage. It offers excellent protection against overload and short circuits, helping to prevent damage to electrical circuits and equipment. Ideal for various applications, this circuit breaker is a crucial component for safety and efficiency in electrical systems.
Search Keywords:
W51A152A15
IN STOCK:
4,250
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
5
$5.334
$26.670
50
$3.053
$152.650
200
$2.976
$595.200
400
$2.761
$1,104.400
600
$2.566
$1,539.600
1,000
$2.517
$2,517.000
2,600
$2.492
$6,479.200
5,000
+
$2.283
$11,415.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1586040-4
4P VAL-U-LOK VRT HDR W/P V0
W51-A152A1-20
Circuit Breaker Thermal 1Pole 20A 250VAC
PP2-1H7-2A2
Switch Push Button ON (ON) DPDT Plunger 16A 250VAC 745.7VA Momentary Contact Quick Connect...
0421029
Connection terminal block - connection method: Screw connection - load current: 41 A - cro...
W51-A152A1-15
Circuit Breaker Thermal 1Pole 15A 250VAC