help desk software
DATA SHEET

W54-XA1C4A10-30

TE Connectivity / P&B Brand

Circuit Breaker Thermal 1Pole 30A 250VAC

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W54-XA1C4A10-30
Alias/AKA:
2-1423674-8
RoHS:
Yes
HTS:
8535290040
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Tray
Type:
Thermal
Voltage Rating:
250 VAC
Number of Poles:
1
Current Rating:
30 A
Terminal Design:
Screw
Operating Temperature:
0 to 60 °C
Mounting:
Panel Mount
Circuit Breaker Thermal 1Pole 30A 250VAC
Search Keywords:
W54XA1C4A1030
IN STOCK: 933
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$4.717
$23.585
50
$3.501
$175.050
100
$2.906
$290.600
250
$2.877
$719.250
500
$2.849
$1,424.500
750
$2.820
$2,115.000
1,000 +
$2.792
$2,792.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models