W54-XB1A4A10-15
TE Connectivity / P&B BrandCircuit Breaker Thermal 1Pole 15A 250VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W54-XB1A4A10-15
Alias/AKA:
1423674-8
RoHS:
Yes
HTS:
8535290040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tray
Type:
Thermal
Voltage Rating:
250 VAC
Number of Poles:
1
Current Rating:
15 A
Terminal Design:
Quick Connect
Operating Temperature:
0 to 60 °C
Mounting:
Panel Mount
The W54-XB1A4A10-15 is a reliable and high-quality circuit breaker from TE Connectivity's P&B Brand. Designed for optimal thermal protection, this 1Pole breaker has a current rating of 15A and can withstand voltages up to 250VAC. With its compact and durable construction, this circuit breaker is suitable for a wide range of applications, providing robust and dependable protection against electrical overload and short circuits. Trust TE Connectivity's P&B Brand for superior quality and performance in circuit protection solutions.
Product Highlights:
- W54 Series
- Number of Poles = 1
- Actuator Style = Push to Reset
- Current Rating = 15 Amps.
- Button Color = White with Red Rate Marking (Vertical)
Search Keywords:
W54XB1A4A1015
IN STOCK:
532
Ships today, if you order in
On Order:
2,500
can ship 2/5/25
Minimum Order:
10
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
10
$4.036
$40.360
50
$3.067
$153.350
300
$2.898
$869.400
500
$2.693
$1,346.500
1,000
$2.615
$2,615.000
2,500
$2.589
$6,472.500
5,000
$2.563
$12,815.000
7,500
+
$2.537
$19,027.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
1-1423696-6
BOOTSEAL,M11,CLEAR,SILICONE
206037-2
3 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
206070-8
Circular Connector Clamp - Straight - 17 - 11.51 mm - Thermoplastic - CPC Series - Circula...
W23-X1A1G-10
Circuit Breaker Thermal 1Pole 10A 250VAC/50VDC
W23-X1A1G-15
Circuit Breaker Thermal 1Pole 15A 250VAC/50VDC