W54-XB1A4A10-20
TE Connectivity / P&B BrandCircuit Breaker Thermal 1Pole 20A 250VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W54-XB1A4A10-20
Alias/AKA:
1423674-9
RoHS:
Yes
HTS:
8535290040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tray
Type:
Thermal
Voltage Rating:
250 VAC
Number of Poles:
1
Current Rating:
20 A
Terminal Design:
Quick Connect
Operating Temperature:
0 to 60 °C
Mounting:
Panel Mount
The TE Connectivity / P&B Brand part W54-XB1A4A10-20 is a reliable and efficient thermal circuit breaker designed for various electrical applications. With a single pole configuration, this circuit breaker offers reliable protection against overloads and short circuits. It has a maximum current rating of 20A and can handle voltages up to 250VAC. This high-quality component ensures the safety and seamless operation of your electrical system by effectively interrupting the flow of current when necessary.
Product Highlights:
- Circuit Breaker
- W54 Series
- 1 Poles
- Actuator Style = Push to Reset
- Current Rating = 20 Amps.
Search Keywords:
W54XB1A4A1020
IN STOCK:
4,639
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
10
$3.297
$32.970
50
$2.289
$114.450
300
$2.185
$655.500
500
$2.146
$1,073.000
1,000
$2.107
$2,107.000
2,500
$2.059
$5,147.500
5,000
$2.020
$10,100.000
7,500
+
$1.999
$14,992.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
AZ988-1AT-12DSEC3R
30AMP Micro-ISO Automotive Relay 12VDC coil SPST-NO
AZ2280-1A-12DF
40AMP Mini Power Relay 12VDC coil SPST-NO
AZ2120-1A-15DF
40A Mini Power Relay 15VDC coil SPST-NO
AZ2280-1A-24DF
40AMP Mini Power Relay 24VDC coil SPST-NO
AZ2150-1A-24DEF
40A Mini Power Relay 24VDC coil SPST-NO