W54-XB1A4A10-25
TE Connectivity / P&B BrandCircuit Breaker Thermal 1Pole 25A 250VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W54-XB1A4A10-25
Alias/AKA:
1-1423674-0
RoHS:
Yes
HTS:
8535290040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tray
Type:
Thermal
Voltage Rating:
250 VAC
Number of Poles:
1
Current Rating:
25 A
Terminal Design:
Quick Connect
Operating Temperature:
0 to 60 °C
Mounting:
Panel Mount
TE Connectivity / P&B Brand part W54-XB1A4A10-25 is a reliable and high-quality 1-pole thermal circuit breaker designed for various applications. With a current rating of 25A and voltage rating of 250VAC, this circuit breaker is built to effectively protect electrical systems from overloads and short circuits. It features a compact and durable design, making it suitable for use in a wide range of industrial and commercial environments. The W54-XB1A4A10-25 circuit breaker offers reliable performance and easy installation, making it an ideal choice for professionals in the electrical industry.
Product Highlights:
- W54 Series
- Number of Poles = 1
- Actuator Style = Push to Reset
- Current Rating = 25 Amps.
- Button Color = White with Red Rate Marking (Vertical)
Search Keywords:
W54XB1A4A1025
IN STOCK:
623
Ships today, if you order in
On Order:
2,500
can ship 1/22/25
Minimum Order:
5
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
5
$3.641
$18.205
50
$2.696
$134.800
100
$2.275
$227.500
300
$2.240
$672.000
500
$2.217
$1,108.500
1,000
$2.195
$2,195.000
2,500
$2.173
$5,432.500
5,000
+
$2.151
$10,755.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
3-640440-4
04P MTA100 CONN ASSY 22AWG RED
1-1423696-6
BOOTSEAL,M11,CLEAR,SILICONE
3-643813-2
02P MTA100 CONN ASSY POL RIB
66360-4
Socket Contact - 18 to 14 AWG (.8 to 2 mm²) - Power & Signal - 13A - 30.0µin (0.76µm) Gold...
J602
Jumper (Busbar) - Jumper - Single and Double row flat mount thermoset terminal blocks - 2 ...