W54-XB1A4A10-30
TE Connectivity / P&B BrandCircuit Breaker Thermal 1Pole 30A 250VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W54-XB1A4A10-30
Alias/AKA:
1-1423674-1
RoHS:
Yes
HTS:
8535290040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Tray
Type:
Thermal
Voltage Rating:
250 VAC
Number of Poles:
1
Current Rating:
30 A
Terminal Design:
Quick Connect
Operating Temperature:
0 to 60 °C
Mounting:
Panel Mount
The TE Connectivity / P&B Brand part W54-XB1A4A10-30 is a high-quality circuit breaker designed for reliable thermal protection. This 1-pole breaker has a maximum current rating of 30A and a voltage rating of 250VAC, making it suitable for various applications. With its durable build and compact design, this circuit breaker ensures efficient and safe operation, providing crucial protection against overload or short circuits. Ideal for industrial and commercial settings, this TE Connectivity / P&B Brand circuit breaker offers reliable performance and peace of mind.
Product Highlights:
- Circuit Breaker
- W54 Series
- 1 Poles
- Actuator Style = Push to Reset
- Current Rating = 30 Amps.
Search Keywords:
W54XB1A4A1030
IN STOCK:
2,434
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
5
$2.54
$12.700
50
$2.51
$125.500
100
$2.43
$243.000
300
$2.40
$720.000
500
$2.37
$1,185.000
1,000
$2.34
$2,340.000
2,500
$2.31
$5,775.000
5,000
+
$2.28
$11,400.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
W54-XB1A4A10-15
Circuit Breaker Thermal 1Pole 15A 250VAC
AZ2280-1C-12DF
40AMP Mini Power Relay 12VDC coil SPDT
W54-XB1A4A10-20
Circuit Breaker Thermal 1Pole 20A 250VAC
782XBXC-24D
Electromechanical Relay 24VDC 650Ohm 15A DPDT (27.9x21x42.9)mm Socket Power Relay
W54-XB1A4A10-25
Circuit Breaker Thermal 1Pole 25A 250VAC