W54-XB1A4A10-35
TE Connectivity / P&B BrandCircuit Breaker Thermal 1Pole 35A 250VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W54-XB1A4A10-35
Alias/AKA:
7-1423674-8
RoHS:
Yes
HTS:
8535290040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tray
Type:
Thermal
Voltage Rating:
250 VAC
Number of Poles:
1
Current Rating:
35 A
Terminal Design:
Quick Connect
Operating Temperature:
0 to 60 °C
Mounting:
Panel Mount
TE Connectivity / P&B Brand part W54-XB1A4A10-35 is a reliable thermal circuit breaker designed for use in various electrical applications. This 1-pole circuit breaker has a current rating of 35A and can support a voltage of up to 250VAC. It offers optimal protection against overcurrent and prevents damage to connected equipment. With its compact size, this circuit breaker is easy to install and fits seamlessly into different electrical systems. Trust TE Connectivity / P&B Brand part W54-XB1A4A10-35 to efficiently safeguard your electrical circuits.
Product Highlights:
- W54 Series
- Number of Poles = 1
- Actuator Style = Push to Reset
- Current Rating = 35 Amps.
- Button Color = White with Red Rate Marking (Vertical)
Search Keywords:
W54XB1A4A1035
IN STOCK:
419
Ships today, if you order in
On Order:
1,000
can ship 3/31/25
Minimum Order:
5
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
5
$5.172
$25.860
50
$3.786
$189.300
100
$3.297
$329.700
300
$3.264
$979.200
500
$3.231
$1,615.500
1,000
$3.199
$3,199.000
2,500
$3.167
$7,917.500
5,000
+
$3.135
$15,675.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
8956
Cable Clamp - 3/16" Maximum Bundle Diameter - 13/64" Hole Diameter - Screw Mount - Black.
108-0303-001
Black Banana Plug, Insulated, Round Solder/Solderless Hole
ALS75-24
AC/DC Power Supply Single-OUT 24V 3.1A 75W
1269
BNC-Banana Plug F-M 1/2 POS ST
1581-0
Conn Banana Jack F 1 POS ST Panel Mount 1 Port