Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W57-XB1A4A10-10
Alias/AKA:
1-1423364-4
RoHS:
Yes
HTS:
8535290040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack:
200
Package Type:
Tray
Type:
Thermal
Voltage Rating:
250 VAC
Number of Poles:
1
Current Rating:
10 A
Terminal Design:
Quick Connect
Operating Temperature:
0 to 60 °C
Mounting:
Panel Mount
Circuit Breaker Thermal 1Pole 10A 250VAC
Search Keywords:
W57XB1A4A1010
IN STOCK:
3
Can Ship immediately
You may purchase in-stock quantity up to 3
Minimum Order:
5
Available in less than min:
3
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
1
$5.828
$5.828
5
$5.298
$26.490
50
$3.657
$182.850
200
$2.995
$599.000
400
$2.965
$1,186.000
600
$2.654
$1,592.400
1,000
$2.627
$2,627.000
2,600
$2.601
$6,762.600
5,000
+
$2.575
$12,875.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
LCAX1-56-X
One-hole, flex lug, #1 AWG wire, 5/16" stud hole.
3502A
Conn RCA M 2 POS Solder Cup ST Cable Mount 2 Terminal 1 Port
EHRCA2X
Conn RCA Adapter ST Panel Mount 2 Port
762
Conn DC Power PL 2 POS ST Cable Mount 2 Terminal 1 Port
120-105711
Electromechanical Relay 12VDC 16Ohm SPST-NO (54.1x73.15x78.49)mm Bracket Contactor Relay