help desk software
DATA SHEET

W57-XB6A99C10-7

TE Connectivity / P&B Brand

Circuit Breaker Thermal 1Pole 7A 250VAC

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W57-XB6A99C10-7
Alias/AKA:
5-1423364-5
RoHS:
Yes
HTS:
8536308000
COO:
MX
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
200
Package Type:
Tray
Type:
Thermal
Voltage Rating:
250 VAC
Number of Poles:
1
Current Rating:
7 A
Terminal Design:
Quick Connect
Operating Temperature:
0 to 60 °C
Mounting:
Panel Mount
Circuit Breaker Thermal 1Pole 7A 250VAC
Search Keywords:
W57XB6A99C107
IN STOCK: 571
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
200
Factory Lead-Time
21 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$5.003
$25.015
50
$3.421
$171.050
100
$3.387
$338.700
200
$2.826
$565.200
400
$2.798
$1,119.200
600
$2.770
$1,662.000
800 +
$2.742
$2,193.600
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models