W57-XB7A4A10-10
TE Connectivity / P&B BrandCircuit Breaker Thermal 1Pole 10A 250VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W57-XB7A4A10-10
Alias/AKA:
1423675-7
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
200
Package Type:
Tray
Type:
Thermal
Voltage Rating:
250 VAC
Number of Poles:
1
Current Rating:
10 A
Terminal Design:
Quick Connect
Operating Temperature:
0 to 60 °C
Mounting:
Panel Mount
The TE Connectivity / P&B Brand W57-XB7A4A10-10 circuit breaker is a reliable and efficient thermal circuit breaker suitable for various applications. With its one-pole design and 10A rating, it is capable of protecting electrical circuits from overcurrent and short circuit conditions. Operating at 250VAC, this circuit breaker offers excellent performance and durability. It is a compact and easy-to-install device ideal for use in industrial, commercial, and residential settings. Trust TE Connectivity / P&B Brand's W57-XB7A4A10-10 circuit breaker to ensure the safety and proper functioning of your electrical systems.
Product Highlights:
- Circuit Breaker
- W57 Series
- 1 Poles
- Actuator Style = Push to Reset
- Current Rating = 10 A
Search Keywords:
W57XB7A4A1010
IN STOCK:
36,126
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
10
$2.83
$28.300
200
$2.19
$438.000
400
$2.13
$852.000
600
$2.10
$1,260.000
1,000
$1.89
$1,890.000
2,600
$1.84
$4,784.000
5,000
$1.64
$8,200.000
7,600
+
$1.61
$12,236.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
66261-5
Pin Contact Tin Crimp 12-16 AWG Power, Stamped
66740-2
Contact - Multimate - Type XII Series - Socket - Crimp - 12 AWG - Silver Plated Contacts.
AZ2280-1C-12DF
40AMP Mini Power Relay 12VDC coil SPDT
MS3106E18-1P
Conn Circular PIN 10 POS Solder ST Cable Mount 10 Terminal 1 Port
AHX655-H