W57-XB7A4A10-15
TE Connectivity / P&B BrandCircuit Breaker Thermal 1Pole 15A 250VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W57-XB7A4A10-15
Alias/AKA:
1423675-9
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Tray
Type:
Thermal
Voltage Rating:
250 VAC
Number of Poles:
1
Current Rating:
15 A
Terminal Design:
Quick Connect
Operating Temperature:
0 to 60 °C
Mounting:
Panel Mount
The TE Connectivity / P&B Brand part W57-XB7A4A10-15 is a highly reliable and efficient circuit breaker designed to protect your electrical systems and equipment. With its thermal mechanism, this 1-pole circuit breaker effectively prevents overloading and short circuits, ensuring the safety and longevity of your electrical systems. Rated for 15A and 250VAC, it can handle moderate to heavy electrical loads with ease. Whether for residential or commercial applications, this circuit breaker is an essential component in maintaining the integrity and safety of your electrical infrastructure.
Product Highlights:
- W57 Series
- Number of Poles = 1
- Actuator Style = Push to Reset
- Current Rating = 15 Amps.
- Button Color = White with Red Rate Marking (Vertical)
Search Keywords:
W57XB7A4A1015
IN STOCK:
2,881
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
10
$3.26
$32.600
200
$1.74
$348.000
400
$1.70
$680.000
600
$1.67
$1,002.000
1,000
$1.64
$1,640.000
2,600
$1.62
$4,212.000
5,000
$1.59
$7,950.000
7,600
+
$1.57
$11,932.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
61045-2
FASTON .187 SERIES (4.8 MM) TPBR
AZ2280-1C-12DF
40AMP Mini Power Relay 12VDC coil SPDT
85F110
Res Wirewound 110 Ohm 1% 5W ±20ppm/°C Conformal Silicone Ceramic AXL
2TL62-7
MICRO SWITCH™ Toggle Switches: TL Series, Double Pole Double Throw (DPDT) 3 Position (Mom....
782XBXC-24D
Electromechanical Relay 24VDC 650Ohm 15A DPDT (27.9x21x42.9)mm Socket Power Relay