W57-XB7A4A10-20
TE Connectivity / P&B BrandCircuit Breaker Thermal 1Pole 20A 250VAC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W57-XB7A4A10-20
Alias/AKA:
1-1423675-0
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
200
Package Type:
Tray
Type:
Thermal
Voltage Rating:
250 VAC
Number of Poles:
1
Current Rating:
20 A
Terminal Design:
Quick Connect
Operating Temperature:
0 to 60 °C
Mounting:
Panel Mount
The TE Connectivity / P&B Brand part W57-XB7A4A10-20 is a high-quality thermal circuit breaker designed for efficient protection in electrical circuits. This 1-pole breaker has a 20A rating and can safely handle up to 250VAC. Its sturdy construction and reliable performance make it an essential component for ensuring the safety and functionality of your electrical systems.
Product Highlights:
- Circuit Breaker
- W57 Series
- 1 Poles
- Actuator Style = Push to Reset
- Current Rating = 20 A
Search Keywords:
W57XB7A4A1020
IN STOCK:
1,232
Ships today, if you order in
On Order:
3,200
can ship 12/11/24
Minimum Order:
10
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
10
$2.877
$28.770
200
$1.980
$396.000
400
$1.932
$772.800
600
$1.912
$1,147.200
1,000
$1.873
$1,873.000
2,600
$1.854
$4,820.400
5,000
$1.834
$9,170.000
7,600
+
$1.815
$13,794.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
206037-2
3 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
172167-1
This plug from TE comes from their Mini-Universal MATE-N-LOK Connectors series and feature...
1-480319-0
This free hanging pin housing from TE’s Commercial MATE-N-LOK connectors series is intende...
66740-6
Power Contact - Stamped - Socket - 16 AWG / 14 to 12 AWG Wire Size, 2 to 3 mm² / 1.25 to 1...
770004-3
UMNL II SOK PTPPHBZ