Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W58-XB1A15B-15
Alias/AKA:
4-1423695-9
RoHS:
Yes
HTS:
8535290040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack:
100
Package Type:
Tray
Number of Poles:
1
Current Rating:
15 A
Circuit Breaker Thermal 15A 250VAC 50VDC
Search Keywords:
W58XB1A15B15
IN STOCK:
114
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
100
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
5
$6.72
$33.600
25
$5.32
$133.000
50
$4.65
$232.500
100
$4.25
$425.000
200
$4.12
$824.000
300
$3.99
$1,197.000
400
+
$3.93
$1,572.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
92.932.3053.1
Conn Power M 5 POS Screw ST Cable Mount 5 Terminal 1 Port
1326029-3
2.8MM BLADE, UNSEAL,14-16AWG
NK2RMFWH
Screw Mount Module Frame. Accepts Two Netkey Modules. Compatible with Standard Nema Outlet...
NK4RMFWH
Netkey 4 Position Rectangular Module Fram
DC60MP
Relay SSR 60V DC-IN 4-Pin