W58-XB1A4A-1
TE Connectivity / P&B BrandCircuit Breaker Thermal 1Pole 1A 250VAC/50VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W58-XB1A4A-1
Alias/AKA:
1393249-5
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tray
Type:
Thermal
Voltage Rating:
250,50 VAC|VDC
Number of Poles:
1
Current Rating:
1 A
Terminal Design:
Quick Connect
Operating Temperature:
N/A
Mounting:
Panel Mount
The TE Connectivity / P&B Brand Circuit Breaker Thermal W58-XB1A4A-1 is a reliable and durable single pole circuit breaker designed to protect electrical circuits from overloads and short circuits. With a current rating of 1A and a voltage rating of 250VAC/50VDC, this thermal circuit breaker offers superior performance and safety. It features a compact design and is easy to install, making it ideal for a wide range of applications. Made with high-quality materials, this circuit breaker ensures long-lasting durability and excellent electrical conductivity. Whether used in industrial equipment, appliances, or automotive applications, the TE Connectivity / P&B Brand W58-XB1A4A-1 is a trusted choice for efficient circuit protection.
Product Highlights:
- W58 Series
- Number of Poles = 1
- Actuator Style = Push to Reset
- Current Rating = 1 Amps.
- Button Color = White with Red Rate Marking, Red Trip Band
Search Keywords:
W58XB1A4A1
IN STOCK:
3,174
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
5
$9.59
$47.950
25
$6.32
$158.000
50
$6.22
$311.000
100
$5.88
$588.000
300
$5.79
$1,737.000
500
$5.71
$2,855.000
1,000
$5.62
$5,620.000
2,500
+
$5.54
$13,850.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
CAFL4U
Connector Terminal Block - Fuseblock - 6.3A(IEC)/12A(cULus) - 600V - 10-22 AWG - 72mm x 9m...
40523
RING TERMINAL 12-10 AWG TPBR
5520425-3
Modular Connector - RJ25 Jack - 1 x 1 Port - 6P6C - Cat3 - Through Hole Mount.
MPG106F
Switch Push Button SPDT Round Plunger 6A 250VAC Momentary Contact Wire Lug Panel Mount Loo...
MTE306D04
Toggle Switches