W58-XB1A4A-10
TE Connectivity / P&B BrandCircuit Breaker Thermal 1Pole 10A 250VAC/50VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W58-XB1A4A-10
Alias/AKA:
1393249-7
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tray
Type:
Thermal
Voltage Rating:
250,50 VAC|VDC
Number of Poles:
1
Current Rating:
10 A
Terminal Design:
Quick Connect
Operating Temperature:
N/A
Mounting:
Panel Mount
The TE Connectivity / P&B Brand W58-XB1A4A-10 is a reliable and efficient circuit breaker with thermal overload protection. Designed with a single pole configuration, this circuit breaker boasts a maximum current rating of 10A and a voltage rating of 250VAC/50VDC. It is perfect for various applications that require precise and dependable protection against electrical overloads. With its high performance and durable construction, the W58-XB1A4A-10 ensures the safety of your electrical systems by automatically interrupting the circuit in case of abnormal current or temperature rise.
Product Highlights:
- W58 Series
- Number of Poles = 1
- Actuator Style = Push to Reset
- Current Rating = 10 Amps.
- Button Color = White with Red Rate Marking, Red Trip Band
Search Keywords:
W58XB1A4A10
IN STOCK:
3,661
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
5
$7.43
$37.150
25
$3.99
$99.750
100
$3.91
$391.000
300
$3.85
$1,155.000
500
$3.79
$1,895.000
1,000
$3.73
$3,730.000
2,500
$3.60
$9,000.000
5,000
+
$3.55
$17,750.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
1658643-1
Receptacle for Female Contacts Housing D-Sub Connector 9 Position
205089-1
This crimp-style pin contact is for TE's Series 2 Circular Plastic Connectors. The pin has...
58448-2
PRO CR. ASSY AMPLIMITE IS 9357
1-480700-0
Rectangular Power Connector - Housing - Plug - Male or Female - 3 Positions - 1 Row - Latc...
776164-1
Connector Housing - IP6K9K - AMPSEAL Series - Plug - 35 Ways - 4 mm - AMPSEAL female crimp...