W58-XB1A4A-15
TE Connectivity / P&B BrandCircuit Breaker - Thermal - 1 Pole - 15A, 250VAC/50VDC - White Push to Reset Actuator - Panel Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W58-XB1A4A-15
Alias/AKA:
1393249-9
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tray
Type:
Thermal
Voltage Rating:
250,50 VAC|VDC
Number of Poles:
1
Current Rating:
15 A
Terminal Design:
Quick Connect
Operating Temperature:
N/A
Mounting:
Panel Mount
The W33-S1N1Q-5 is circuit breaker with operating temperature range from -20°C to 60°C.
Product Highlights:
- W58 Series
- Number of Poles = 1
- Actuator Style = Push to Reset
- Current Rating = 15 Amps.
- Button Color = White with Red Rate Marking, Red Trip Band
Search Keywords:
W58XB1A4A15
IN STOCK:
1,820
Can Ship immediately
On Order:
5,200
can ship 1/2/25
2,800
can ship 1/29/25
Minimum Order:
5
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
5
$7.42
$37.100
25
$3.99
$99.750
100
$3.93
$393.000
300
$3.87
$1,161.000
500
$3.81
$1,905.000
1,000
$3.76
$3,760.000
2,500
$3.70
$9,250.000
5,000
+
$3.65
$18,250.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
206137-1
7 (Power) Position Circular Connector Receptacle Housing Panel Mount
206043-4
CPC RECPT ASSEMBLY SIZE 17-14
189727-1
Extraction Tool for Mini-Universal MATE-N-LOK
201843-1
Cable Clamp - 14 Position - AMP M Series - Carbon Steel.
206044-1
AMP’s Special Series 1 Sealed CPC Receptacles come with a pre-installed, bonded peripheral...