W58-XB1A4A-20
TE Connectivity / P&B BrandCircuit Breaker - Thermal - 1 Pole - 20A, 250VAC/50VDC - White Push to Reset Actuator - Panel Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W58-XB1A4A-20
Alias/AKA:
1-1393249-2
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tray
Type:
Thermal
Voltage Rating:
250,50 VAC|VDC
Number of Poles:
1
Current Rating:
20 A
Terminal Design:
Quick Connect
Operating Temperature:
N/A
Mounting:
Panel Mount
The W58-XB1A4A-20 is circuit breaker with operating temperature range from -20°C to 60°C.
Product Highlights:
- W58 Series
- Number of Poles = 1
- Actuator Style = Push to Reset
- Current Rating = 20 Amps.
- Button Color = White with Red Rate Marking, Red Trip Band
Search Keywords:
W58XB1A4A20
IN STOCK:
4,753
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
5
$8.34
$41.700
25
$4.39
$109.750
100
$4.32
$432.000
300
$4.26
$1,278.000
500
$4.19
$2,095.000
1,000
$4.13
$4,130.000
2,500
$4.07
$10,175.000
5,000
+
$4.01
$20,050.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
1-1586359-0
10P MINIUMNL GANG WIRE SEAL DR
205089-1
This crimp-style pin contact is for TE's Series 2 Circular Plastic Connectors. The pin has...
3-520141-2
ULTRAFAST 250 ASSY REC 16-14 TPBR LP
211400-1
Circular Connector - For Male Pins - 7 Position - Shell Size 13 - Crimp Contact Type - Con...
34123
Ring Terminal Connector 10 Stud Circular 14-16 AWG Crimp