W58-XB1A4A-3
TE Connectivity / P&B BrandCircuit Breaker - Thermal - 1 Pole - 3A, 250VAC/50VDC - White Push to Reset Actuator - Panel Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W58-XB1A4A-3
Alias/AKA:
1-1393249-4
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tray
Type:
Thermal
Voltage Rating:
250,50 VAC|VDC
Number of Poles:
1
Current Rating:
3 A
Terminal Design:
Quick Connect
Operating Temperature:
N/A
Mounting:
Panel Mount
The W58-XB1A4A-3 is circuit breaker with operating temperature range from -20°C to 60°C.
Product Highlights:
- W58 Series
- Number of Poles = 1
- Actuator Style = Push to Reset
- Current Rating = 3 Amps.
- Button Color = White with Red Rate Marking, Red Trip Band
Search Keywords:
W58XB1A4A3
IN STOCK:
4,914
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
5
$10.19
$50.950
25
$5.57
$139.250
50
$5.48
$274.000
100
$5.40
$540.000
300
$5.32
$1,596.000
500
$5.24
$2,620.000
1,000
$5.16
$5,160.000
2,500
+
$5.08
$12,700.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
CAFL4U
Connector Terminal Block - Fuseblock - 6.3A(IEC)/12A(cULus) - 600V - 10-22 AWG - 72mm x 9m...
208471-1
CMC RECPT ASSEMBLY SIZE 28
AZ9731-1C-24DC3-D2
40AMP Mini-ISO Automotive Relay 24VDC coil SPDT
770042-1
12P UMNL II PLUG REAR 94VO
DPA51CM44
Phase Monitoring Relay - Sequence Failure - DPA51 Series - SPDT - 5 A - DIN Rail - Screw -...