W58-XB1A4A-5
TE Connectivity / P&B BrandCircuit Breaker Thermal 1Pole 5A 250VAC/50VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W58-XB1A4A-5
Alias/AKA:
1-1393249-9
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tray
Type:
Thermal
Voltage Rating:
250,50 VAC|VDC
Number of Poles:
1
Current Rating:
5 A
Terminal Design:
Quick Connect
Operating Temperature:
N/A
Mounting:
Panel Mount
TE Connectivity's P&B brand presents the W58-XB1A4A-5 circuit breaker thermal, offering reliable protection for electrical circuits. This 1-pole breaker is designed to conveniently handle currents of up to 5A at 250VAC or 50VDC. Its high-quality construction ensures efficient performance and enhanced safety, making it an ideal choice for various industrial and commercial applications where circuit protection is crucial.
Product Highlights:
- W58 Series
- Number of Poles = 1
- Actuator Style = Push to Reset
- Current Rating = 5 Amps.
- Button Color = White with Red Rate Marking, Red Trip Band
Search Keywords:
W58XB1A4A5
IN STOCK:
2,139
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
5
$7.71
$38.550
25
$4.48
$112.000
100
$4.41
$441.000
300
$4.34
$1,302.000
500
$4.28
$2,140.000
1,000
$4.21
$4,210.000
2,500
$4.14
$10,350.000
5,000
+
$4.07
$20,350.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides