W58-XB1A4A-6
TE Connectivity / P&B BrandCircuit Breaker Thermal 1Pole 6A 250VAC/50VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W58-XB1A4A-6
Alias/AKA:
2-1393249-0
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tray
Type:
Thermal
Voltage Rating:
250,50 VAC|VDC
Number of Poles:
1
Current Rating:
6 A
Terminal Design:
Quick Connect
Operating Temperature:
N/A
Mounting:
Panel Mount
Circuit Breaker Thermal 1Pole 6A 250VAC/50VDC
Product Highlights:
- W58 Series
- Number of Poles = 1
- Actuator Style = Push to Reset
- Current Rating = 6 Amps.
- Button Color = White with Red Rate Marking, Red Trip Band
Search Keywords:
W58XB1A4A6
IN STOCK:
2,171
Can Ship immediately
Minimum Order:
5
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
5
$6.41
$32.050
25
$4.55
$113.750
100
$4.50
$450.000
300
$4.45
$1,335.000
500
$4.41
$2,205.000
1,000
$4.36
$4,360.000
2,500
$4.32
$10,800.000
5,000
+
$4.28
$21,400.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
B15322
Switch Access Toggle Switch Boot Seal
7565K7
Toggle Switch ON None ON DPDT Lever Quick Conn 15A 250VAC 559.27VA Panel Mount with Thread...
15EEJ1
Power Line Filter EMI 50Hz/60Hz 15A 250VAC Faston Panel Mount
78B10T
Switch DIP OFF ON SPST 10 Raised Slide 0.15A 30VDC PC Pins 2000Cycles/SwitchCycles 2.54mm ...
W58-XB1A4A-10
Circuit Breaker Thermal 1Pole 10A 250VAC/50VDC