W58-XB1A4A-8
TE Connectivity / P&B BrandCircuit Breaker Thermal 1Pole 8A 250VAC/50VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W58-XB1A4A-8
Alias/AKA:
2-1393249-2
RoHS:
Yes
HTS:
8536200020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tray
Type:
Thermal
Voltage Rating:
250,50 VAC|VDC
Number of Poles:
1
Current Rating:
8 A
Terminal Design:
Quick Connect
Operating Temperature:
N/A
Mounting:
Panel Mount
The TE Connectivity / P&B Brand part W58-XB1A4A-8 is a reliable and high-performance circuit breaker that is perfect for various industrial applications. This 1-pole thermal circuit breaker is designed to handle a current of 8A at a voltage of 250VAC/50VDC. It provides excellent protection against overloads and short circuits, preventing any potential damage to your electrical systems. With its compact and durable construction, this circuit breaker is easy to install and guarantees long-lasting performance. Trust TE Connectivity / P&B Brand's W58-XB1A4A-8 circuit breaker for efficient and safe electrical circuit protection.
Product Highlights:
- W58 Series
- Actuator Style = Push to Reset
- Number of Poles = 1
- Current Rating = 8 Amps.
- Button Color = White with Red Rate Marking, Red Trip Band
Search Keywords:
W58XB1A4A8
IN STOCK:
4,071
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
21 Weeks
Quantity
Unit Price
Ext. Price
5
$7.46
$37.300
25
$3.99
$99.750
100
$3.93
$393.000
300
$3.87
$1,161.000
500
$3.81
$1,905.000
1,000
$3.76
$3,760.000
2,500
$3.70
$9,250.000
5,000
+
$3.65
$18,250.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
CUSTOMERS
ALSO BOUGHT
AM2R-D3-LC07D-A-60-2
Circuit Breaker - Hydraulic/Magnetic - 2 Poles - 50/60 Hz/DC - Series Trip - 60A - Medium ...
770020-1
6 Position Rectangular Housing Connector Plug White 0.250" (6.35mm)
RSSAN-25A
Relay SSR 280V AC-IN 25A 660V AC-OUT 4-Pin
770055-1
12P UMNL II CAP-FRONT 94VO
LZ40N
Thrml Mgmt Access Fan Filter Screen Black