Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W58-XB1A6B-15
Alias/AKA:
2-1423695-4
RoHS:
Yes
HTS:
8536200040
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Tray
Number of Poles:
1
Current Rating:
15 A
Circuit Breaker Thermal 15A 250VAC 50VDC
Search Keywords:
W58XB1A6B15
IN STOCK:
0
MOQ for out of Stock Qty:
100
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
100
$7.57
$757.000
200
$4.66
$932.000
300
$3.69
$1,107.000
400
+
$3.61
$1,444.000