help desk software
DATA SHEET

W58-XB1C4A-20

TE Connectivity / P&B Brand

Circuit Breaker Thermal 20A 250VAC 50VDC

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
W58-XB1C4A-20
Alias/AKA:
5-1423695-8
RoHS:
Yes
HTS:
8535290040
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Pack
Number of Poles:
1
Current Rating:
20 A
Circuit Breaker Thermal 20A 250VAC 50VDC
Search Keywords:
W58XB1C4A20
IN STOCK: 0
MOQ for out of Stock Qty:
100
Factory Lead-Time
22 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$7.31
$731.000
200
$4.50
$900.000
300
$3.56
$1,068.000
400 +
$3.49
$1,396.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models